RUILON RLST363A055V
| Manufacturer |
RUILON
Asian Brands |
| Mfr. Part # | RLST363A055V |
| LCSC Part # | C46970958 |
| Package | SOT-363 |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 18VC SOT-363 |
| Description | 6A@8/20us 18V 100W@8/20us 8V Unidirectional 5V SOT-363 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | RUILON | |
| Package | SOT-363 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
500 
500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1166 $ 0.0875 | $ 0.44 |
50+ | $ 0.0919 $ 0.0690 | $ 3.45 |
150+ | $ 0.0795 $ 0.0597 | $ 8.96 |
500+ | $ 0.0703 $ 0.0528 | $ 26.40 |
3,000+ | $ 0.0629 $ 0.0472 | $ 141.60 |
6,000+ | $ 0.0592 $ 0.0444 | $ 266.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$