RUILON SMBJ3.3CA
| Manufacturer | RUILONAsian Brands |
| MPN | SMBJ3.3CA |
| LCSC Part # | C46970932 |
| Packaging | DO-214AA(SMB) |
| Customer # | |
| Key Attributes | Transient Voltage Suppressors (TVS) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | RUILON | |
| Packaging | DO-214AA(SMB) | |
| Clamping Voltage | - | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | - | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Voltage - Breakdown | - | |
| Number of Channels | 1 | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | - | |
| Reverse Stand-Off Voltage (Vrwm) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Fast response time
- Low incremental surge resistance
- Matte tin lead-free plating
- Halogen-free and RoHS compliant
- Typical reverse leakage current less than 1 μA above 10 V
- MSL Level 1 moisture sensitivity per J-STD-020
- Compatible with industry-standard DO-214AA package
- Surface mount application for optimized board space
- 600 W peak pulse power capability at 10/1000 μs waveform with 0.01% duty cycle
- High-temperature soldering: 260°C / 10 seconds at terminals
In-Stock: 710
710 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.151$ 0.1208 | $ 0.60 |
| 50+ | $ 0.1196$ 0.0957 | $ 4.79 |
| 150+ | $ 0.1062$ 0.0850 | $ 12.75 |
| 500+ | $ 0.0894$ 0.0716 | $ 35.80 |
| 3,000+ | $ 0.0819$ 0.0656 | $ 196.80 |
| 6,000+ | $ 0.0774$ 0.0620 | $ 372.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | RUILON | |
| Packaging | DO-214AA(SMB) | |
| Clamping Voltage | - | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | - | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Voltage - Breakdown | - | |
| Number of Channels | 1 | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | - | |
| Reverse Stand-Off Voltage (Vrwm) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Fast response time
- Low incremental surge resistance
- Matte tin lead-free plating
- Halogen-free and RoHS compliant
- Typical reverse leakage current less than 1 μA above 10 V
- MSL Level 1 moisture sensitivity per J-STD-020
- Compatible with industry-standard DO-214AA package
- Surface mount application for optimized board space
- 600 W peak pulse power capability at 10/1000 μs waveform with 0.01% duty cycle
- High-temperature soldering: 260°C / 10 seconds at terminals
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



