RUILON 5KP33A
| Manufacturer |
RUILON
Asian Brands |
| Mfr. Part # | 5KP33A |
| LCSC Part # | C46970928 |
| Package | P600 |
| Customer # | |
| Key Attributes | TVS DIODE 33VWM 53.3VC P600 |
| Description | 93.81A@10/1000us 5kW@10/1000us 53.3V 36.7V Unidirectional 33V P600 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | RUILON | |
| Package | P600 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
In-Stock:
145 
145
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6734 $ 0.5388 | $ 0.54 |
10+ | $ 0.5391 $ 0.4313 | $ 4.31 |
30+ | $ 0.4726 $ 0.3781 | $ 11.34 |
100+ | $ 0.4062 $ 0.3250 | $ 32.50 |
400+ | $ 0.3676 $ 0.2941 | $ 117.64 |
800+ | $ 0.346 $ 0.2768 | $ 221.44 |
Standard Packaging 400/Full
Box | ||
Better price for more quantity?
$