RUILON P2300SC
| Manufacturer |
RUILON
Asian Brands |
| Mfr. Part # | P2300SC |
| LCSC Part # | C46970924 |
| Package | DO-214AA(SMB) |
| Customer # | |
| Key Attributes | Thyristor Surge Suppressors (TSS) |
| Description | 260V 150mA 5uA DO-214AA(SMB) Thyristors (TSS) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors (TSS) | |
| Manufacturer | RUILON | |
| Package | DO-214AA(SMB) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
1,620 
1,620
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.224 $ 0.1972 | $ 0.99 |
50+ | $ 0.175 $ 0.1540 | $ 7.70 |
150+ | $ 0.1539 $ 0.1355 | $ 20.33 |
500+ | $ 0.1277 $ 0.1124 | $ 56.20 |
2,500+ | $ 0.116 $ 0.1021 | $ 255.25 |
5,000+ | $ 0.109 $ 0.0960 | $ 480.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$