ElecSuper RCLAMP3371ZCTFT(ES)
| Manufacturer | ElecSuperAsian Brands |
| MPN | RCLAMP3371ZCTFT(ES) |
| LCSC Part # | C46970842 |
| Packaging | DFN0603-2L |
| Customer # | |
| Key Attributes | 5.5V 6.5A@8/20us 50W@8/20us 8.1V Bidirectional 3.3V DFN0603-2L TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | DFN0603-2L | |
| Clamping Voltage | 5.5V | |
| Operating Temperature | -50℃~+125℃ | |
| Peak Pulse Current (Ipp) | 6.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 50W@8/20us | |
| Voltage - Breakdown | 8.1V | |
| Number of Channels | 1 | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1nA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The RCLAMP3371ZCTFT(ES) is an ultra- low capacitance TVS (Transient Voltage Suppressor) designed to protect high speed data interfaces. It has been specifically designed to protect sensitive electronic components which are connected to data and transmission lines from over- stress caused by ESD (Electrostatic Discharge). The RCLAMP3371ZCTFT(ES) may be used to provide ESD protection up to ±15kV (contact discharge) according to IEC61000- 4- 2, and withstand peak pulse current up to 6.5A (8/20us) according to IEC61000- 4- 5.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1747 | $ 0.87 |
| 50+ | $ 0.1542 | $ 7.71 |
| 150+ | $ 0.1455 | $ 21.83 |
| 500+ | $ 0.1345 | $ 67.25 |
| 2,500+ | $ 0.1296 | $ 324.00 |
| 5,000+ | $ 0.1267 | $ 633.50 |
Standard Packaging10000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | DFN0603-2L | |
| Clamping Voltage | 5.5V | |
| Operating Temperature | -50℃~+125℃ | |
| Peak Pulse Current (Ipp) | 6.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 50W@8/20us | |
| Voltage - Breakdown | 8.1V | |
| Number of Channels | 1 | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1nA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The RCLAMP3371ZCTFT(ES) is an ultra- low capacitance TVS (Transient Voltage Suppressor) designed to protect high speed data interfaces. It has been specifically designed to protect sensitive electronic components which are connected to data and transmission lines from over- stress caused by ESD (Electrostatic Discharge). The RCLAMP3371ZCTFT(ES) may be used to provide ESD protection up to ±15kV (contact discharge) according to IEC61000- 4- 2, and withstand peak pulse current up to 6.5A (8/20us) according to IEC61000- 4- 5.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



