ElecSuper RClamp4021ZA(ES)
| Manufacturer |
ElecSuper
Asian Brands |
| Mfr. Part # | RClamp4021ZA(ES) |
| LCSC Part # | C46970825 |
| Package | DFN0603-2L |
| Customer # | |
| Key Attributes | TVS DIODE 3.3VWM 2.5VC 5.5VC DFN0603-2L |
| Description | 6.5A@8/20us 50W@8/20us Bidirectional 3.3V DFN0603-2L TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Package | DFN0603-2L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
9,890 
9,890
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1139 | $ 0.57 |
50+ | $ 0.0908 | $ 4.54 |
150+ | $ 0.0792 | $ 11.88 |
500+ | $ 0.0705 | $ 35.25 |
2,500+ | $ 0.0635 | $ 158.75 |
5,000+ | $ 0.0601 | $ 300.50 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$