ElecSuper ESD73164D-10/TR(ES)
| Manufacturer |
ElecSuper
Asian Brands |
| Mfr. Part # | ESD73164D-10/TR(ES) |
| LCSC Part # | C46970817 |
| Package | DFN2510-10L |
| Customer # | |
| Key Attributes | TVS DIODE 3.3VWM 7VC DFN2510-10L |
| Description | 14A@8/20us 100W@8/20us 7V 7.1V Unidirectional 3.3V DFN2510-10L TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Package | DFN2510-10L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,925 
2,925
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1647 | $ 0.82 |
50+ | $ 0.1304 | $ 6.52 |
150+ | $ 0.1158 | $ 17.37 |
500+ | $ 0.0975 | $ 48.75 |
3,000+ | $ 0.0893 | $ 267.90 |
6,000+ | $ 0.0844 | $ 506.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$