LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ElecSuper RCLAMP0582N(ES) product image
  • RCLAMP0582N(ES) thumbnail 1
  • RCLAMP0582N(ES) thumbnail 2
  • RCLAMP0582N(ES) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ElecSuper RCLAMP0582N(ES)RoHS

Manufacturer
ElecSuperAsian Brands
MPN
RCLAMP0582N(ES)
LCSC Part #
C46970803
Packaging
DFN1210-6L
Customer #
Key Attributes
TVS DIODE 5VWM 13VC DFN1210-6L
Datasheetpdf iconElecSuper RCLAMP0582N(ES)
In-Stock: 2,715
2,715 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0855$ 0.43
50+$ 0.0681$ 3.41
150+$ 0.0594$ 8.91
500+$ 0.0529$ 26.45
3,000+$ 0.0477$ 143.10
6,000+$ 0.0451$ 270.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerElecSuper
PackagingDFN1210-6L
Clamping Voltage13V
Operating Temperature-40℃~+125℃
Peak Pulse Current (Ipp)4A@8/20us
Peak Pulse Power Dissipation (Ppp)60W@8/20us
Number of Channels2
Voltage - Breakdown6V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

RCLAMP0582N(ES) is an ultra-low capacitance TVS array designed to protect high-speed data interfaces. The device is designed to protect sensitive electronic components connected to data and transmission lines from overstress damage caused by ESD.

Features

AI Translation
  • Compliant with IEC 61000-4-2 Level 4 ESD protection standard
  • ±20kV contact discharge protection
  • ±20kV air discharge protection
  • 60W peak pulse power (8/20µs waveform)
  • Low clamping voltage
  • Operating voltage: 5V
  • Low leakage current
  • RoHS compliant
  • Protects two unidirectional lines
  • Junction capacitance: 0.5pF

Applications

AI Translation
  • USB 2.0 and USB 3.0
  • HDMI 1.3 and HDMI 1.4
  • SATA and eSATA
  • IEEE 1394
  • PCI Express