LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ElecSuper RCLAMP0521PATCT(ES) product image
  • RCLAMP0521PATCT(ES) thumbnail 1
  • RCLAMP0521PATCT(ES) thumbnail 2
  • RCLAMP0521PATCT(ES) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ElecSuper RCLAMP0521PATCT(ES)RoHS

Manufacturer
ElecSuperAsian Brands
MPN
RCLAMP0521PATCT(ES)
LCSC Part #
C46970802
Packaging
DFN1006-2L
Customer #
Key Attributes
ESD DIODE 5VWM 25VC DFN1006-2L
Datasheetpdf iconElecSuper RCLAMP0521PATCT(ES)
In-Stock: 7,020
7,020 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0227$ 0.45
200+$ 0.0178$ 3.56
600+$ 0.0151$ 9.06
2,000+$ 0.0135$ 27.00
10,000+$ 0.0121$ 121.00
20,000+$ 0.0113$ 226.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerElecSuper
PackagingDFN1006-2L
Clamping Voltage25V
Operating Temperature-40℃~+125℃
Peak Pulse Current (Ipp)4.5A@8/20us
Peak Pulse Power Dissipation (Ppp)120W@8/20us
Number of Channels1
Voltage - Breakdown9V
typeESD
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)5V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging10000
Sales UnitPiece

Introduction

AI Translation

This device is designed to protect voltage-sensitive components from damage or latch-up caused by ESD. Its superior clamping capability, low leakage current, and fast response time provide industry-leading protection for board-level designs exposed to ESD. With its compact size and bidirectional design, this device is ideal for mobile phones, MP3 players, and other portable applications requiring audio line protection.

Features

AI Translation
  • Compliant with IEC 61000-4-2 Level 4 ESD protection standard
  • Contact discharge: ±20kV
  • Air discharge: ±20kV
  • Peak pulse power: 120W (8/20μs)
  • Low clamping voltage
  • Operating voltage: 5V
  • Low leakage current
  • RoHS compliant
  • Protects one bidirectional line
  • Typical junction capacitance: 0.25pF

Applications

AI Translation
  • Mobile phones & accessories
  • Portable digital assistants
  • Laptops & handheld devices
  • Digital cameras
  • MP3 players
  • Peripherals