ElecSuper RUM002N02T2L(ES)
| Manufacturer | ElecSuperAsian Brands |
| MPN | RUM002N02T2L(ES) |
| LCSC Part # | C46970794 |
| Packaging | SOT-723 |
| Customer # | |
| Key Attributes | MOSFET N-CH 20V 0.9A SOT-723 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Packaging | SOT-723 | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 900mA | |
| Output Capacitance(Coss) | 22pF | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 230mW | |
| RDS(on) | 300mΩ@2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 12pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 60pF | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
N-channel enhancement-mode MOSFET. Utilizing advanced trench technology and design to deliver excellent RDS(ON) with low gate charge. Suitable for DC-DC conversion, power switching, and charging circuits. Standard products are lead-free.
Features
AI Translation
- 20V, RDS(ON) = 150 mΩ (typ.) at VGS = 4.5V
- RDS(ON) = 200 mΩ (typ.) at VGS = 2.5V
- High-density cell design for low RDS(ON)
- Halogen-free material
- Robust and durable
- Avalanche-rated
- Low leakage current
Applications
AI Translation
- PWM applications
- Load switching
- Power management for portable/desktop PCs
- DC/DC conversion
In-Stock: 8,000
8,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0297 | $ 0.59 |
| 200+ | $ 0.0232 | $ 4.64 |
| 600+ | $ 0.0195 | $ 11.70 |
| 2,000+ | $ 0.0173 | $ 34.60 |
| 8,000+ | $ 0.0154 | $ 123.20 |
| 16,000+ | $ 0.0144 | $ 230.40 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Packaging | SOT-723 | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 900mA | |
| Output Capacitance(Coss) | 22pF | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 230mW | |
| RDS(on) | 300mΩ@2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 12pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 60pF | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
N-channel enhancement-mode MOSFET. Utilizing advanced trench technology and design to deliver excellent RDS(ON) with low gate charge. Suitable for DC-DC conversion, power switching, and charging circuits. Standard products are lead-free.
Features
AI Translation
- 20V, RDS(ON) = 150 mΩ (typ.) at VGS = 4.5V
- RDS(ON) = 200 mΩ (typ.) at VGS = 2.5V
- High-density cell design for low RDS(ON)
- Halogen-free material
- Robust and durable
- Avalanche-rated
- Low leakage current
Applications
AI Translation
- PWM applications
- Load switching
- Power management for portable/desktop PCs
- DC/DC conversion
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



