ElecSuper TPD1E0B04DPYR(ES)
| Manufacturer | ElecSuperAsian Brands |
| MPN | TPD1E0B04DPYR(ES) |
| LCSC Part # | C46970791 |
| Packaging | DFN1006-2L |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 20VC DFN1006-2L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | DFN1006-2L | |
| Clamping Voltage | 20V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 3A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 60W@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This device is designed to protect voltage-sensitive components from ESD and transient voltage events. Its superior clamping capability, low leakage current, and fast response time make it an ideal ESD protection solution for space-constrained PCB designs.
Features
AI Translation
- IEC 61000-4-2 Level 4 ESD protection
- ±10kV contact discharge
- ±15kV air discharge
- 60W peak pulse power (8/20μs waveform)
- Low clamping voltage
- Operating voltage: 5V
- Low leakage current
- RoHS compliant
- Protects one bidirectional line
- Typical junction capacitance: 0.2 pF
Applications
AI Translation
- USB 2.0/3.0 interfaces
- Monitors and flat panel displays
- 10/100/1000 Ethernet
- Laptop computers
- SIM card ports
In-Stock: 3,060
3,060 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0373 | $ 0.75 |
| 200+ | $ 0.0312 | $ 6.24 |
| 600+ | $ 0.0278 | $ 16.68 |
| 2,000+ | $ 0.0257 | $ 51.40 |
| 10,000+ | $ 0.0239 | $ 239.00 |
| 20,000+ | $ 0.023 | $ 460.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | DFN1006-2L | |
| Clamping Voltage | 20V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 3A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 60W@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This device is designed to protect voltage-sensitive components from ESD and transient voltage events. Its superior clamping capability, low leakage current, and fast response time make it an ideal ESD protection solution for space-constrained PCB designs.
Features
AI Translation
- IEC 61000-4-2 Level 4 ESD protection
- ±10kV contact discharge
- ±15kV air discharge
- 60W peak pulse power (8/20μs waveform)
- Low clamping voltage
- Operating voltage: 5V
- Low leakage current
- RoHS compliant
- Protects one bidirectional line
- Typical junction capacitance: 0.2 pF
Applications
AI Translation
- USB 2.0/3.0 interfaces
- Monitors and flat panel displays
- 10/100/1000 Ethernet
- Laptop computers
- SIM card ports
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

