RUILON SMD1812P020TF/60
| Manufacturer | RUILONAsian Brands |
| MPN | SMD1812P020TF/60 |
| LCSC Part # | C46970785 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 60V 200mA 1812 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | RUILON | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 60V | |
| Hold Current | 200mA | |
| Current - Max | 30A | |
| Power Dissipation | 800mW | |
| Trip Current | 400mA | |
| Height | 1.1mm | |
| Length | 4.73mm | |
| Width | 3.41mm | |
| Time to Trip(Max) | 20ms | |
| Resistance @ 25℃ | 350mΩ | |
| Resistance - Post Trip (R1) (Max) | 5Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 1812 series offers miniature SMT resettable overcurrent protection with hold current ratings from 0.1A to 4.0A. This series is suited for ultra-portable applications where space is limited and device current is low.
Features
AI Translation
- Hold current: 0.1A~4.0A
- Excellent voltage surge capability
- MSL level 2
- Lead-free versions available
- Fast response to fault current
- RoHS compliant, lead-free and halogen-free
- Low resistance
- Compact design, saves PCB space
- Compatible with high-temperature solder
Applications
AI Translation
- USB peripherals
- Disk drives
- CD-ROM
- General consumer electronics
- Set-top boxes & HDMI
In-Stock: 355
355 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1142$ 0.1028 | $ 0.51 |
| 50+ | $ 0.0901$ 0.0811 | $ 4.06 |
| 150+ | $ 0.078$ 0.0702 | $ 10.53 |
| 1,500+ | $ 0.0689$ 0.0621 | $ 93.15 |
| 3,000+ | $ 0.0616$ 0.0555 | $ 166.50 |
| 4,500+ | $ 0.058$ 0.0522 | $ 234.90 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | RUILON | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 60V | |
| Hold Current | 200mA | |
| Current - Max | 30A | |
| Power Dissipation | 800mW | |
| Trip Current | 400mA | |
| Height | 1.1mm | |
| Length | 4.73mm | |
| Width | 3.41mm | |
| Time to Trip(Max) | 20ms | |
| Resistance @ 25℃ | 350mΩ | |
| Resistance - Post Trip (R1) (Max) | 5Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 1812 series offers miniature SMT resettable overcurrent protection with hold current ratings from 0.1A to 4.0A. This series is suited for ultra-portable applications where space is limited and device current is low.
Features
AI Translation
- Hold current: 0.1A~4.0A
- Excellent voltage surge capability
- MSL level 2
- Lead-free versions available
- Fast response to fault current
- RoHS compliant, lead-free and halogen-free
- Low resistance
- Compact design, saves PCB space
- Compatible with high-temperature solder
Applications
AI Translation
- USB peripherals
- Disk drives
- CD-ROM
- General consumer electronics
- Set-top boxes & HDMI
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



