RUILON SMD0805P010TF/24
| Manufacturer | RUILONAsian Brands |
| MPN | SMD0805P010TF/24 |
| LCSC Part # | C46970769 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 24V 100mA 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | RUILON | |
| Packaging | 0805 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 24V | |
| Hold Current | 100mA | |
| Current - Max | 30A | |
| Power Dissipation | 500mW | |
| Trip Current | 300mA | |
| Height | 1mm | |
| Length | 2.2mm | |
| Width | 1.5mm | |
| Resistance @ 25℃ | 750mΩ | |
| Time to Trip(Max) | 1.5s | |
| Resistance - Post Trip (R1) (Max) | 6Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This series provides miniature surface-mount resettable overcurrent protection, with hold current ranging from 0.02A to 3.0A. The series is designed for ultra-portable applications where board space is at a premium and device current is low.
Features
AI Translation
- Holding current: 0.02A ~ 3.0A
- Extremely high surge voltage withstand capability
- Lead-free versions available
- Fast response to fault current
- RoHS compliant, lead-free and halogen-free
- Low resistance
- Compact design saves PCB space
- Compatible with high-temperature solder
Applications
AI Translation
- USB peripherals
- Disk drives
- CD-ROM
- General consumer electronics
- Set-top boxes and HDMI devices
- Mobile internet devices
- PDAs and digital cameras
- Gaming console port protection
- Hot-plug protection for motherboards and peripherals
- Mobile phone battery and port protection
In-Stock: 5,610
5,610 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1251$ 0.1126 | $ 0.56 |
| 50+ | $ 0.0986$ 0.0888 | $ 4.44 |
| 150+ | $ 0.0854$ 0.0769 | $ 11.54 |
| 500+ | $ 0.0754$ 0.0679 | $ 33.95 |
| 2,500+ | $ 0.0675$ 0.0608 | $ 152.00 |
| 5,000+ | $ 0.0635$ 0.0572 | $ 286.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | RUILON | |
| Packaging | 0805 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 24V | |
| Hold Current | 100mA | |
| Current - Max | 30A | |
| Power Dissipation | 500mW | |
| Trip Current | 300mA | |
| Height | 1mm | |
| Length | 2.2mm | |
| Width | 1.5mm | |
| Resistance @ 25℃ | 750mΩ | |
| Time to Trip(Max) | 1.5s | |
| Resistance - Post Trip (R1) (Max) | 6Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This series provides miniature surface-mount resettable overcurrent protection, with hold current ranging from 0.02A to 3.0A. The series is designed for ultra-portable applications where board space is at a premium and device current is low.
Features
AI Translation
- Holding current: 0.02A ~ 3.0A
- Extremely high surge voltage withstand capability
- Lead-free versions available
- Fast response to fault current
- RoHS compliant, lead-free and halogen-free
- Low resistance
- Compact design saves PCB space
- Compatible with high-temperature solder
Applications
AI Translation
- USB peripherals
- Disk drives
- CD-ROM
- General consumer electronics
- Set-top boxes and HDMI devices
- Mobile internet devices
- PDAs and digital cameras
- Gaming console port protection
- Hot-plug protection for motherboards and peripherals
- Mobile phone battery and port protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



