RUILON SMD0603P020TF/16
| Manufacturer | RUILONAsian Brands |
| MPN | SMD0603P020TF/16 |
| LCSC Part # | C46970768 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 16V 200mA 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | RUILON | |
| Packaging | 0603 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 16V | |
| Hold Current | 200mA | |
| Current - Max | 40A | |
| Power Dissipation | 500mW | |
| Trip Current | 500mA | |
| Height | 1mm | |
| Length | 1.85mm | |
| Width | 1.05mm | |
| Resistance @ 25℃ | 550mΩ | |
| Time to Trip(Max) | 600ms | |
| Resistance - Post Trip (R1) (Max) | 3.5Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 0603 series offers miniature surface mount resettable overcurrent protection with hold current ranging from 0.01A to 1.1A. As the world's smallest PTC, it is ideal for ultra-portable applications where space is extremely limited and device current is low.
Features
AI Translation
- Hold current range: 0.01A ~ 0.75A
- Excellent voltage surge withstand capability
- Lead-free versions available
- Fast response to fault current
- RoHS compliant, lead-free and halogen-free
- Low resistance
- Compact design saves PCB space
- Compatible with high-temperature solder
Applications
AI Translation
- USB peripherals
- Disk drives
- Mobile internet devices
- Mobile phone batteries and ports
- General electronic devices
In-Stock: 3,905
3,905 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0886$ 0.0621 | $ 0.31 |
| 50+ | $ 0.0776$ 0.0544 | $ 2.72 |
| 150+ | $ 0.0721$ 0.0505 | $ 7.58 |
| 500+ | $ 0.068$ 0.0476 | $ 23.80 |
| 2,500+ | $ 0.0647$ 0.0453 | $ 113.25 |
| 4,000+ | $ 0.0631$ 0.0442 | $ 176.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | RUILON | |
| Packaging | 0603 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 16V | |
| Hold Current | 200mA | |
| Current - Max | 40A | |
| Power Dissipation | 500mW | |
| Trip Current | 500mA | |
| Height | 1mm | |
| Length | 1.85mm | |
| Width | 1.05mm | |
| Resistance @ 25℃ | 550mΩ | |
| Time to Trip(Max) | 600ms | |
| Resistance - Post Trip (R1) (Max) | 3.5Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 0603 series offers miniature surface mount resettable overcurrent protection with hold current ranging from 0.01A to 1.1A. As the world's smallest PTC, it is ideal for ultra-portable applications where space is extremely limited and device current is low.
Features
AI Translation
- Hold current range: 0.01A ~ 0.75A
- Excellent voltage surge withstand capability
- Lead-free versions available
- Fast response to fault current
- RoHS compliant, lead-free and halogen-free
- Low resistance
- Compact design saves PCB space
- Compatible with high-temperature solder
Applications
AI Translation
- USB peripherals
- Disk drives
- Mobile internet devices
- Mobile phone batteries and ports
- General electronic devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



