LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ElecSuper PESD2CANFD24V-UX(ES) product image
  • PESD2CANFD24V-UX(ES) thumbnail 1
  • PESD2CANFD24V-UX(ES) thumbnail 2
  • PESD2CANFD24V-UX(ES) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ElecSuper PESD2CANFD24V-UX(ES)RoHS

Manufacturer
ElecSuperAsian Brands
MPN
PESD2CANFD24V-UX(ES)
LCSC Part #
C46970732
Packaging
SOT-323
Customer #
Key Attributes
TVS DIODE 24VWM 46VC SOT-323
Datasheetpdf iconElecSuper PESD2CANFD24V-UX(ES)
In-Stock: 2,440
2,440 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0686$ 0.69
100+$ 0.0545$ 5.45
300+$ 0.0475$ 14.25
3,000+$ 0.0422$ 126.60
6,000+$ 0.038$ 228.00
9,000+$ 0.0359$ 323.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerElecSuper
PackagingSOT-323
Clamping Voltage46V
Operating Temperature-40℃~+125℃
Peak Pulse Current (Ipp)5.5A@8/20us
Peak Pulse Power Dissipation (Ppp)300W@8/20us
Number of Channels2
Voltage - Breakdown28V
typeTVS
Reverse Leakage Current (Ir)100nA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)24V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

PESD2CANFD24V-UX(ES) is a transient voltage suppressor designed to protect components connected to data and transmission lines against ESD, EFT, and lightning strikes. All pins can withstand 30kV ESD pulses using the IEC61000-4-2 air discharge method.

Features

AI Translation
  • Compliant with IEC 61000-4-2 Level 4 ESD protection standard
  • ±30kV contact discharge
  • ±30kV air discharge
  • 300W peak pulse power (8/20us)
  • Low clamping voltage
  • Operating voltage: 24V
  • Low leakage current
  • RoHS compliant
  • Protects two bidirectional lines

Applications

AI Translation
  • Portable electronic devices
  • Control and monitoring systems
  • Servers, laptops, and desktop computers
  • CAN bus protection
  • Automotive applications