NJGW WS13232EEY
| Manufacturer |
NJGW
Asian Brands |
| Mfr. Part # | WS13232EEY |
| LCSC Part # | C46970664 |
| Package | TSSOP-16 |
| Customer # | |
| Description | 3V~5.25V Transceiver 250Kbps TSSOP-16 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | NJGW | |
| Package | TSSOP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
973
973
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6834 | $ 0.68 |
10+ | $ 0.5534 | $ 5.53 |
30+ | $ 0.4868 | $ 14.60 |
100+ | $ 0.4234 | $ 42.34 |
500+ | $ 0.384 | $ 192.00 |
1,000+ | $ 0.3644 | $ 364.40 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$