Images are for reference only
EDA Models

Huacui Micro PIM252012SR33MBCA

Manufacturer
Huacui Micro
Asian Brands
Mfr. Part #
PIM252012SR33MBCA
LCSC Part #
C46970563
Package
1008
Customer #
Key Attributes
FIXED IND 0.33uH 1008
Description
6.4A 330nH 7.8A 11mΩ ±20% 1008 Fixed Inductors RoHS
Datasheet pdf icon Huacui Micro PIM252012SR33MBCA

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Inductors, Coils, Chokes/Fixed Inductors
Manufacturer Huacui Micro
Package 1008
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8504500000
USHTS 8504508000
TARIC 8504500010
CAHTS 8504500000
BRHTS 85045000
INHTS 85045010
MXHTS 8504.50.01

Related Resources

Type Link
Datasheet pdf icon Huacui Micro PIM252012SR33MBCA
EDA Models

Additional Information

Type Details
Minimum 20
Multiple 20
Standard Packaging 3000
Sales Unit Piece
Out of Stock
Stock Notification
Qty. Unit Price (Reference Only) Ext. Price
20+
$ 0.0276 $ 0.55
200+
$ 0.0217 $ 4.34
600+
$ 0.0184 $ 11.04
3,000+
$ 0.0164 $ 49.20
9,000+
$ 0.0147 $ 132.30
21,000+
$ 0.0137 $ 287.70
Standard Packaging 3000/Full Reel