BLUE ROCKET BRCS035N06SHDP
| Manufacturer |
BLUE ROCKET
Asian Brands |
| Mfr. Part # | BRCS035N06SHDP |
| LCSC Part # | C46962493 |
| Package | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 132A TO-252 |
| Description | N-Channel 60V 132A 113W Surface Mount TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | BLUE ROCKET | |
| Package | TO-252 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
200 
200
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2548 | $ 0.25 |
10+ | $ 0.2487 | $ 2.49 |
30+ | $ 0.2456 | $ 7.37 |
100+ | $ 0.241 | $ 24.10 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$