GOODWORK BC857BW
| Manufacturer |
GOODWORK
Asian Brands |
| MPN | BC857BW |
| LCSC Part # | C46962154 |
| Packaging | SOT-323 |
| Customer # | |
| Key Attributes | TRANS PNP 45V 100mA SOT-323 |
| Description | Bipolar (BJT) Transistor PNP 45V 100mA 100MHz 150mW Surface Mount SOT-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | GOODWORK | |
| Packaging | SOT-323 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
350
350
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
50+ | $ 0.0133 $ 0.0127 | $ 0.64 |
500+ | $ 0.0105 $ 0.0100 | $ 5.00 |
3,000+ | $ 0.0089 $ 0.0085 | $ 25.50 |
6,000+ | $ 0.0079 $ 0.0076 | $ 45.60 |
30,000+ | $ 0.0071 $ 0.0068 | $ 204.00 |
45,000+ | $ 0.0067 $ 0.0064 | $ 288.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$