GOODWORK SS8050W
| Manufacturer |
GOODWORK
Asian Brands |
| Mfr. Part # | SS8050W |
| LCSC Part # | C46962153 |
| Package | SOT-323 |
| Customer # | |
| Key Attributes | TRANS NPN 25V 1.5A SOT-323 |
| Description | Bipolar (BJT) Transistor NPN 25V 1.5A 100MHz 200mW Surface Mount SOT-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | GOODWORK | |
| Package | SOT-323 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
4,350
4,350
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0167 $ 0.0159 | $ 0.80 |
500+ | $ 0.0133 $ 0.0127 | $ 6.35 |
3,000+ | $ 0.0114 $ 0.0109 | $ 32.70 |
6,000+ | $ 0.0102 $ 0.0097 | $ 58.20 |
30,000+ | $ 0.0092 $ 0.0088 | $ 264.00 |
45,000+ | $ 0.0087 $ 0.0083 | $ 373.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$