GOODWORK FMMT619
| Manufacturer |
GOODWORK
Asian Brands |
| Mfr. Part # | FMMT619 |
| LCSC Part # | C46962151 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | TRANS NPN 50V 2A SOT-23 |
| Description | Bipolar (BJT) Transistor NPN 50V 2A 150MHz 250mW Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | GOODWORK | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
4,800
4,800
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0416 $ 0.0396 | $ 0.40 |
100+ | $ 0.0332 $ 0.0316 | $ 3.16 |
300+ | $ 0.0289 $ 0.0275 | $ 8.25 |
3,000+ | $ 0.0258 $ 0.0246 | $ 73.80 |
6,000+ | $ 0.0232 $ 0.0221 | $ 132.60 |
9,000+ | $ 0.022 $ 0.0209 | $ 188.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$