LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HopeRF Micro-electronics CMT1052W product image
Images for reference only

HopeRF Micro-electronics CMT1052WRoHS

Manufacturer
MPN
CMT1052W
LCSC Part #
C46962123
Packaging
SOIC-16WB
Customer #
Key Attributes
Isolated CAN Transceiver
Datasheetpdf iconHopeRF Micro-electronics CMT1052W
In-Stock: 29
29 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.7814$ 1.78
10+$ 1.5147$ 15.15
30+$ 1.348$ 40.44
100+$ 1.1765$ 117.65
500+$ 1.1003$ 550.15
1,000+$ 1.067$ 1067.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerHopeRF Micro-electronics
PackagingSOIC-16WB
FeaturesCAN FD;Bus fault detection and protection;Low-power mode;Wake-up function;Fail-safe;Enable/shutdown mode

Introduction

AI Translation

The CMT10XXX is an electrically isolated CAN transceiver compliant with ISO 11898-2 (2016). The device offers ±70V DC bus fault protection and a ±30V common-mode voltage range. It supports data rates up to 5Mbps in CAN FD mode, enabling faster payload transmission compared to Classic CAN. The device uses a silicon dioxide insulation barrier, capable of withstanding 5000V<sub>RMS</sub> isolation voltage and 1060V<sub>RMS</sub> working voltage. EMC performance is significantly enhanced, achieving system-level ESD, EFT, and surge protection while meeting radiated emissions standards. When used with an isolated power supply, the device withstands high-voltage transients and prevents noise currents on the bus from entering the local ground. The device is available in basic and reinforced isolation options. It supports a wide ambient temperature range of –40°C to +125°C and is offered in (WB) SOIC16, DUB8, and SOW8L packages.

Features

AI Translation
  • Safety-related certifications: compliant with DIN VDE V 0884-11: 2017-01, UL 1577 component recognition, CSA and CQC certifications, ISO11898-2
  • Up to 5 kVRMS isolation voltage
  • Supply voltage range: VDD1: 2.5V ~ 5.5V; VDD2: 4.5V ~ 5.5V
  • Data rate: 1Mbps (CMT1050); 5Mbps (CMT1042/CMT1052)
  • DC bus fault protection voltage: ±70V
  • Common-mode voltage range: ±30V
  • Driver dominant timeout function
  • Overcurrent and over-temperature protection
  • Ideal unpowered passive, high-impedance bus termination
  • High CMTI: 150kV/us
  • HBM ESD tolerance on bus pins: 6 kV
  • Operating temperature range: -40°C ~ 125°C
  • Low loop delay: <220 ns
  • Enhanced EMC: system-level ESD, EFT, and surge immunity
  • Available in (WB) SOIC16, DUB8, and SOW8L packages

Applications

AI Translation
  • Isolated CAN bus
  • Inverter and motor control
  • PLC and DCS communication modules
  • Battery management systems
  • Industrial power applications