YJYCOIN YSMC0312H-1R0MB
| Manufacturer |
YJYCOIN
Asian Brands |
| Mfr. Part # | YSMC0312H-1R0MB |
| LCSC Part # | C46962065 |
| Package | SMD,3x3mm |
| Customer # | |
| Key Attributes | FIXED IND 1uH SMD,3x3mm |
| Description | 1uH Molded Inductor ±20% SMD,3x3mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Package | SMD,3x3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,000 
3,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1939 $ 0.1707 | $ 0.85 |
50+ | $ 0.1536 $ 0.1352 | $ 6.76 |
150+ | $ 0.1363 $ 0.1200 | $ 18.00 |
500+ | $ 0.1148 $ 0.1011 | $ 50.55 |
3,000+ | $ 0.1052 $ 0.0926 | $ 277.80 |
6,000+ | $ 0.0994 $ 0.0875 | $ 525.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$