YJYCOIN YSMC322510H-100MB
| Manufacturer |
YJYCOIN
Asian Brands |
| Mfr. Part # | YSMC322510H-100MB |
| LCSC Part # | C46962049 |
| Package | 1210 |
| Customer # | |
| Key Attributes | FIXED IND 10uH 1210 |
| Description | 10uH Molded Inductor ±20% 1210 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Package | 1210 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,780 
2,780
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1756 $ 0.1546 | $ 0.77 |
50+ | $ 0.1391 $ 0.1225 | $ 6.13 |
150+ | $ 0.1235 $ 0.1087 | $ 16.31 |
500+ | $ 0.104 $ 0.0916 | $ 45.80 |
3,000+ | $ 0.0953 $ 0.0839 | $ 251.70 |
6,000+ | $ 0.0901 $ 0.0793 | $ 475.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$