INGHAi GSPK3525068BOX-8R2W-L100
| Manufacturer |
INGHAi
Asian Brands |
| Mfr. Part # | GSPK3525068BOX-8R2W-L100 |
| LCSC Part # | C46961994 |
| Package | - |
| Customer # | |
| Description | 5% 8Ω Electromagnetic 980Hz 85dB 1W Speakers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | INGHAi | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 80 |
| Sales Unit | Piece |
In-Stock:
150
150
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.1297 | $ 1.13 |
10+ | $ 0.9397 | $ 9.40 |
30+ | $ 0.8356 | $ 25.07 |
80+ | $ 0.718 | $ 57.44 |
480+ | $ 0.6652 | $ 319.30 |
800+ | $ 0.6411 | $ 512.88 |
Standard Packaging 80/Full
Tray | ||
Better price for more quantity?
$