INGHAi GSPK1506025TN-8R0.5W-1
| Manufacturer |
INGHAi
Asian Brands |
| Mfr. Part # | GSPK1506025TN-8R0.5W-1 |
| LCSC Part # | C46961944 |
| Package | SMD,15x6mm |
| Customer # | |
| Description | 10% 8Ω Electromagnetic 850Hz 86dB 500mW SMD,15x6mm Speakers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | INGHAi | |
| Package | SMD,15x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 150 |
| Sales Unit | Piece |
In-Stock:
124
124
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7561 | $ 0.76 |
10+ | $ 0.6127 | $ 6.13 |
30+ | $ 0.5418 | $ 16.25 |
150+ | $ 0.4709 | $ 70.64 |
450+ | $ 0.4271 | $ 192.20 |
1,050+ | $ 0.406 | $ 426.30 |
Standard Packaging 150/Full
Tray | ||
Better price for more quantity?
$