Micro Crystal CM7V-T1A-32.768kHz-7.0pF-20ppm-TA-QC-T14
| Manufacturer | |
| Mfr. Part # | CM7V-T1A-32.768kHz-7.0pF-20ppm-TA-QC-T14 |
| LCSC Part # | C46961924 |
| Package | SMD3215 |
| Customer # | |
| Description | Crystal 32.768kHz ±20ppm 7pF SMD3215 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Micro Crystal | |
| Package | SMD3215 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.7505 | $ 0.75 |
200+ | $ 0.3005 | $ 60.10 |
500+ | $ 0.2896 | $ 144.80 |
1,000+ | $ 0.285 | $ 285.00 |
Standard Packaging 1000/Full
Reel | ||