LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
JIERR RE2512F3R000L product image
  • RE2512F3R000L thumbnail 1
  • RE2512F3R000L thumbnail 2
  • RE2512F3R000L thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

JIERR RE2512F3R000LRoHS

Manufacturer
JIERRAsian Brands
MPN
RE2512F3R000L
LCSC Part #
C46961764
Packaging
2512
Customer #
Key Attributes
RES 0Ω ±1% 3W 2512
Datasheetpdf iconJIERR RE2512F3R000L
In-Stock: 76,510
76,510 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0771$ 0.0733$ 0.73
100+$ 0.0616$ 0.0586$ 5.86
300+$ 0.0539$ 0.0513$ 15.39
1,000+$ 0.0481$ 0.0457$ 45.70
4,000+$ 0.0403$ 0.0383$ 153.20
8,000+$ 0.038$ 0.0361$ 288.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerJIERR
Packaging2512
Resistance
Power(Watts)3W
TypeCurrent Sense Resistor;Alloy Resistor
Tolerance±1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece