RESI ECSR2512FR004Q9
| Manufacturer |
RESI
Asian Brands |
| Mfr. Part # | ECSR2512FR004Q9 |
| LCSC Part # | C46961651 |
| Package | 2512 |
| Customer # | |
| Key Attributes | RES 4mΩ ±1% 3W 2512 |
| Description | 3W 4mΩ SMD ±50ppm/℃ Current Sense Resistor ±1% 2512 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RESI | |
| Package | 2512 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
4,075 
4,075
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.114 $ 0.0399 | $ 0.20 |
50+ | $ 0.0915 $ 0.0321 | $ 1.61 |
150+ | $ 0.0803 $ 0.0282 | $ 4.23 |
500+ | $ 0.0719 $ 0.0252 | $ 12.60 |
2,500+ | $ 0.0652 $ 0.0229 | $ 57.25 |
4,000+ | $ 0.0618 $ 0.0217 | $ 86.80 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$