OTW SMDJ16CA
| Manufacturer |
OTW
Asian Brands |
| Mfr. Part # | SMDJ16CA |
| LCSC Part # | C46956805 |
| Package | SMC |
| Customer # | |
| Key Attributes | TVS DIODE 16VWM 26VC SMC |
| Description | 115.4A@10/1000us 3kW@10/1000us 26V 19.7V Bidirectional 16V SMC TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | OTW | |
| Package | SMC |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,000 
3,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1206 | $ 0.60 |
50+ | $ 0.0955 | $ 4.78 |
150+ | $ 0.083 | $ 12.45 |
500+ | $ 0.0736 | $ 36.80 |
3,000+ | $ 0.0661 | $ 198.30 |
6,000+ | $ 0.0623 | $ 373.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$