LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OTW 1SMB5933B product image
  • 1SMB5933B thumbnail 1
  • 1SMB5933B thumbnail 2
  • 1SMB5933B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

OTW 1SMB5933BRoHS

Manufacturer
OTWAsian Brands
MPN
1SMB5933B
LCSC Part #
C46956730
Packaging
SMB
Customer #
Key Attributes
DIODE ZENER 22V 550mW SMB
Datasheetpdf iconOTW 1SMB5933B
In-Stock: 25
25 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
25+$ 0.0343$ 0.86
250+$ 0.0268$ 6.70
750+$ 0.0226$ 16.95
2,250+$ 0.0201$ 45.23
12,750+$ 0.0179$ 228.23
24,750+$ 0.0167$ 413.33
Standard Packaging750/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerOTW
PackagingSMB
Tolerance±5%
Pd - Power Dissipation550mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)1uA
Impedance(Zzt)17Ω
Diode Configuration1 Independent
Zener Voltage(Range)20.9V~23.1V
Zener Voltage(Nom)22V
Impedance(Zzk)650Ω

Additional Information

TypeDetails
Minimum25
Multiple25
Standard Packaging750
Sales UnitPiece

Features

AI Translation
  • Compact plastic package for surface-mount designs.