zoomdo electronics ZD0420-6R8M
| Manufacturer |
zoomdo electronics
Asian Brands |
| Mfr. Part # | ZD0420-6R8M |
| LCSC Part # | C46956538 |
| Package | SMD,4.4x4.2mm |
| Customer # | |
| Key Attributes | FIXED IND 6.8uH 1.9A 175mΩ SMD,4.4x4.2mm |
| Description | 1.9A 6.8uH ±20% 2A 175mΩ SMD,4.4x4.2mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | zoomdo electronics | |
| Package | SMD,4.4x4.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,770 
2,770
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0642 $ 0.0546 | $ 0.55 |
100+ | $ 0.0512 $ 0.0436 | $ 4.36 |
300+ | $ 0.0446 $ 0.0380 | $ 11.40 |
3,000+ | $ 0.0397 $ 0.0338 | $ 101.40 |
6,000+ | $ 0.0358 $ 0.0305 | $ 183.00 |
9,000+ | $ 0.0339 $ 0.0289 | $ 260.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$