Saiya Sensor SY-H2-35BPM
| Manufacturer |
Saiya Sensor
Asian Brands |
| Mfr. Part # | SY-H2-35BPM |
| LCSC Part # | C46956417 |
| Package | SMD-4P,3.2x2.5mm |
| Customer # | |
| Description | 0.1ppm~300ppm SMD-4P,3.2x2.5mm Gas Sensor RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Flow Sensors/Gas Sensor | |
| Manufacturer | Saiya Sensor | |
| Package | SMD-4P,3.2x2.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9026809000 |
| USHTS | 9026806000 |
| TARIC | 9026808000 |
| CAHTS | 9026800000 |
| BRHTS | 90268000 |
| INHTS | 90268090 |
| MXHTS | 9026.80.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
48 
48
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.8657 $ 1.5859 | $ 1.59 |
10+ | $ 1.8209 $ 1.5478 | $ 15.48 |
30+ | $ 1.7916 $ 1.5229 | $ 45.69 |
100+ | $ 1.7607 $ 1.4966 | $ 149.66 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$