TDSEMIC MMBT2907 2F
| Manufacturer |
TDSEMIC
Asian Brands |
| Mfr. Part # | MMBT2907 2F |
| LCSC Part # | C46956351 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | TRANS PNP 60V 0.6A SOT-23 |
| Description | Bipolar (BJT) Transistor PNP 60V 0.6A 0.225W Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | TDSEMIC | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
47,030
47,030
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0094 | $ 0.09 |
100+ | $ 0.0078 | $ 0.78 |
300+ | $ 0.007 | $ 2.10 |
3,000+ | $ 0.0064 | $ 19.20 |
6,000+ | $ 0.006 | $ 36.00 |
9,000+ | $ 0.0057 | $ 51.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$