PROD Tech PSTMAA5030-R47MG
| Manufacturer | PROD TechAsian Brands |
| MPN | PSTMAA5030-R47MG |
| LCSC Part # | C46956298 |
| Packaging | SMD,5.2x5mm |
| Customer # | |
| Key Attributes | FIXED IND 0.47uH 19A 2.95mΩ SMD,5.2x5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PROD Tech | |
| Packaging | SMD,5.2x5mm | |
| Current Rating | 19A | |
| Inductance | 470nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 2.95mΩ | |
| Current - Saturation(Isat) | 26A | |
| Type | Flat-wire molded inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 4,001
4,001 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5352$ 0.4817 | $ 0.48 |
| 10+ | $ 0.4295$ 0.3866 | $ 3.87 |
| 30+ | $ 0.3774$ 0.3397 | $ 10.19 |
| 100+ | $ 0.3237$ 0.2914 | $ 29.14 |
| 500+ | $ 0.2928$ 0.2636 | $ 131.80 |
| 1,000+ | $ 0.2766$ 0.2490 | $ 249.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



