LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
LR LR5110-N product image
  • LR5110-N thumbnail 1
  • LR5110-N thumbnail 2
  • LR5110-N thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LR LR5110-NRoHS

Manufacturer
LRAsian Brands
MPN
LR5110-N
LCSC Part #
C46956285
Packaging
DFN-8L-EP(2x2)
Customer #
Key Attributes
Independent linear lithium battery charging chip
Datasheetpdf iconLR LR5110-N
In-Stock: 920
920 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1263$ 0.1137$ 0.57
50+$ 0.0992$ 0.0893$ 4.47
150+$ 0.0856$ 0.0771$ 11.57
500+$ 0.0754$ 0.0679$ 33.95
3,000+$ 0.0673$ 0.0606$ 181.80
6,000+$ 0.0632$ 0.0569$ 341.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Management
ManufacturerLR
PackagingDFN-8L-EP(2x2)
FeaturesConstant current charging;Constant voltage charging;Trickle charging;Automatic recharge;Charge termination;Programmable charging current;Overvoltage protection;Reverse current blocking;Under-voltage lockout
Operating Temperature-40℃~+85℃
Quiescent Current3uA
0V Battery ChargeSupport
Type of BatteryLithium Battery
Operating Voltage4.5V~6V
The Chip TypeCharging IC
Interface-
Balance Current-
Charge Current - Max1A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

LR5110 is a highly integrated, cost-effective single-cell Li-Ion battery charger IC. It employs a constant-current/constant-voltage linear control architecture with a minimal external component count, making it ideal for portable applications and compatible with both USB power supplies and AC adapter power sources. The IC features an internal PMOSFET architecture with an integrated reverse-blocking circuit, eliminating the need for external sense resistors and isolation diodes. Its thermal feedback function automatically adjusts the charge current to limit the die temperature during high-power operation or elevated ambient temperature conditions. The full charge voltage is fixed at 4.2V. The charge current can be programmed via an external resistor on the PROG pin, up to a maximum of 1.0A. When the input voltage (AC adapter or USB power) is removed, the LR5110 automatically enters a low-current state, with battery leakage current below 3uA. Additional features include charge current monitoring, input overvoltage protection, undervoltage lockout, automatic recharge, and two status pins for indicating end-of-charge and input voltage presence.

Features

AI Translation
  • Up to 32V input voltage with 6.9V overvoltage protection
  • No external MOSFET, sense resistor, or isolation diode required
  • High-accuracy full-charge detection voltage threshold: 4.2V (±1%)
  • Standby current below 3uA
  • BAT-VDD reverse current blocking
  • 0V battery charging supported
  • Linear charging mode, up to 1.0A charge current
  • Three-stage charging: trickle / constant current / constant voltage
  • Externally adjustable charge current
  • Intelligent thermal regulation of charge current
  • Battery temperature detection and protection
  • Automatic recharge
  • Charge status indication
  • Compliant with latest IEC62368 standard
  • DFN2x2-8 package

Applications

AI Translation
  • Mobile phone charging docks
  • Portable media players
  • Bluetooth headsets