Dragonstate DZ-1325-48W44
| Manufacturer |
Dragonstate
Asian Brands |
| Mfr. Part # | DZ-1325-48W44 |
| LCSC Part # | C46956238 |
| Package | - |
| Customer # | |
| Description | Active Buzzer (Built-in Driving Circuit) 4.8kHz 10V Electromagnetic Alarms, Buzzers, and Sirens RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | Dragonstate | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
20
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2222 | $ 1.11 |
50+ | $ 0.1743 | $ 8.72 |
200+ | $ 0.1537 | $ 30.74 |
500+ | $ 0.1281 | $ 64.05 |
2,500+ | $ 0.1166 | $ 291.50 |
5,000+ | $ 0.1098 | $ 549.00 |
Standard Packaging 100/Full
Bag | ||
Better price for more quantity?
$