ZHONGKEWEI ATGM332D-F8N76
| Manufacturer | ZHONGKEWEIAsian Brands |
| MPN | ATGM332D-F8N76 |
| LCSC Part # | C46955978 |
| Packaging | SMD,16x12.2mm |
| Customer # | |
| Key Attributes | SMD,16x12.2mm RF Receivers RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Receivers | |
| Manufacturer | ZHONGKEWEI | |
| Packaging | SMD,16x12.2mm |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Receivers | |
| Manufacturer | ZHONGKEWEI |
| Type | Description | |
|---|---|---|
| Packaging | SMD,16x12.2mm |
Introduction
The ATGM332D-F8N series module is a high-performance, all-constellation multi-frequency GNSS positioning and navigation module measuring 12.2×16mm. The module supports multiple satellite navigation systems, including BeiDou-2 and BeiDou-3, GPS/QZSS/SBAS, GLONASS, GALILEO, and IRNSS, with L1/L2/L5 band support. It can simultaneously receive signals from all the above systems to achieve combined positioning, navigation, and timing. The module employs proprietary rapid satellite acquisition technology to quickly capture a large number of visible satellites, enabling fast and accurate positioning with significantly improved performance in challenging environments such as urban canyons. The integrated high-performance embedded CPU supports a position update rate of up to 20Hz. The module features a built-in proprietary anti-jamming hardware acceleration circuit for rapid detection and suppression of RF interference. It also integrates a high-precision timing engine with timing accuracy better than 10ns, making it suitable for timing and positioning/orientation applications in power grid, 4G/5G communications, and other industries. The module is characterized by high integration, high performance, low power consumption, and compact size, making it ideal for wearables, smartphones, IoT devices, UAVs, autonomous driving, precision agriculture, precision surveying, and power communication equipment.
Features
- L1 and L2/L5 multi-frequency support
- BeiDou-2 and BeiDou-3 support
- Multi-constellation combined positioning (BeiDou, GPS, GLONASS, GALILEO) and single-constellation standalone positioning
- IRNSS, QZSS, and SBAS support
- Channels: 176
- Maximum position update rate: 20Hz
- A-GNSS support
- D-GNSS differential positioning support
- RTCM3.2 protocol support
- NMEA4.1/4.0 protocol support
- Typical power consumption in L1/L5 dual-frequency multi-constellation continuous operation: <44mA (@3.3V)
- Typical standby power consumption: <20uA (@3.3V)
- Built-in antenna detection and antenna short-circuit protection
Applications
- Automotive positioning and navigation
- Power grid timing
- 4G/5G communication timing
- Wearable devices
- IoT positioning devices
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.377 | $ 4.38 |
| 10+ | $ 3.7503 | $ 37.50 |
| 30+ | $ 3.3772 | $ 101.32 |
| 100+ | $ 2.9993 | $ 299.93 |
| 500+ | $ 2.8265 | $ 1413.25 |
| 1,000+ | $ 2.7473 | $ 2747.30 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Receivers | |
| Manufacturer | ZHONGKEWEI | |
| Packaging | SMD,16x12.2mm |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Receivers | |
| Manufacturer | ZHONGKEWEI |
| Type | Description | |
|---|---|---|
| Packaging | SMD,16x12.2mm |
Introduction
The ATGM332D-F8N series module is a high-performance, all-constellation multi-frequency GNSS positioning and navigation module measuring 12.2×16mm. The module supports multiple satellite navigation systems, including BeiDou-2 and BeiDou-3, GPS/QZSS/SBAS, GLONASS, GALILEO, and IRNSS, with L1/L2/L5 band support. It can simultaneously receive signals from all the above systems to achieve combined positioning, navigation, and timing. The module employs proprietary rapid satellite acquisition technology to quickly capture a large number of visible satellites, enabling fast and accurate positioning with significantly improved performance in challenging environments such as urban canyons. The integrated high-performance embedded CPU supports a position update rate of up to 20Hz. The module features a built-in proprietary anti-jamming hardware acceleration circuit for rapid detection and suppression of RF interference. It also integrates a high-precision timing engine with timing accuracy better than 10ns, making it suitable for timing and positioning/orientation applications in power grid, 4G/5G communications, and other industries. The module is characterized by high integration, high performance, low power consumption, and compact size, making it ideal for wearables, smartphones, IoT devices, UAVs, autonomous driving, precision agriculture, precision surveying, and power communication equipment.
Features
- L1 and L2/L5 multi-frequency support
- BeiDou-2 and BeiDou-3 support
- Multi-constellation combined positioning (BeiDou, GPS, GLONASS, GALILEO) and single-constellation standalone positioning
- IRNSS, QZSS, and SBAS support
- Channels: 176
- Maximum position update rate: 20Hz
- A-GNSS support
- D-GNSS differential positioning support
- RTCM3.2 protocol support
- NMEA4.1/4.0 protocol support
- Typical power consumption in L1/L5 dual-frequency multi-constellation continuous operation: <44mA (@3.3V)
- Typical standby power consumption: <20uA (@3.3V)
- Built-in antenna detection and antenna short-circuit protection
Applications
- Automotive positioning and navigation
- Power grid timing
- 4G/5G communication timing
- Wearable devices
- IoT positioning devices
C46955978 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8538900000 |
| USHTS | 8538901000 |
| TARIC | 8538901900 |
| CAHTS | 8538909090 |
| BRHTS | 85389090 |
| INHTS | 85389000 |
| MXHTS | 8538.90.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8538900000 |
| USHTS | 8538901000 |
| TARIC | 8538901900 |
| Type | Details |
|---|---|
| CAHTS | 8538909090 |
| BRHTS | 85389090 |
| INHTS | 85389000 |
| MXHTS | 8538.90.01 |



