LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Jiaxing Heroic Elec Tech HTN7865SPER product image
  • HTN7865SPER thumbnail 1
  • HTN7865SPER thumbnail 2
  • HTN7865SPER thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Jiaxing Heroic Elec Tech HTN7865SPER

Manufacturer
MPN
HTN7865SPER
LCSC Part #
C46955904
Packaging
ESOP-8
Customer #
Key Attributes
Step-down type 100kHz~2MHz Adjustable 5A ESOP-8 Voltage Regulators - DC DC Switching Regulators
DatasheetJiaxing Heroic Elec Tech HTN7865SPER
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 637
637 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5745$ 0.57
10+$ 0.4653$ 4.65
30+$ 0.4099$ 12.30
100+$ 0.3561$ 35.61
500+$ 0.3229$ 161.45
1,000+$ 0.307$ 307.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerJiaxing Heroic Elec Tech
PackagingESOP-8
Operating Temperature-
FunctionStep-down type
Frequency - Switching100kHz~2MHz
Number of Outputs1
FeaturesLight load efficient mode;Cycle-by-cycle current limiting;External compensation;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage4.5V~65V
Switch tube (built-in/external)Built-in
Output Voltage-
Output Current5A
Quiescent Current125uA

Introduction

AI Translation

The HTN7865 is a 5A step-down converter with a wide input voltage range of 4.5V to 65V, integrating a 90mΩ high-side MOSFET. The device employs peak current mode control and supports Pulse Skip Modulation (PSM) to achieve high efficiency under light-load conditions. The HTN7865 supports programmable switching frequency from 100kHz to 2MHz via an external resistor. It enables power conversion from high input voltage to low output voltage, with a minimum on-time of 120ns for the switching MOSFET. The device provides a typical 2.5ms soft-start to prevent inrush current during startup. The HTN7865 features external loop compensation for flexible optimization of loop stability or transient response. It offers cycle-by-cycle current limiting, thermal shutdown protection, output overvoltage protection, output overload protection, and input undervoltage protection. The device is available in an ESOP8 package.

Features

AI Translation
  • 5A output capability with integrated 80mΩ power MOSFET
  • 4.5V~65V wide input voltage range
  • Pulse Skip Mode (PSM) for high efficiency at light load
  • 125μA quiescent current
  • Programmable switching frequency up to 2MHz
  • Peak current mode control
  • Low dropout operating mode
  • OVP, OCP, and OTP protection
  • Lead-free ESOP8 package

Applications

AI Translation
  • 12V, 24V, 48V industrial and telecom power systems
  • Automotive systems
  • Distributed power systems
  • High-voltage power conversion