Cross chip CC6904SO-10A
| Manufacturer |
Cross chip
Asian Brands |
| Mfr. Part # | CC6904SO-10A |
| LCSC Part # | C469389 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | Single-chip Hall effect current sensor |
| Description | 3.3V 10A 132mV/A SOP-8 Current Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | Cross chip | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
4,171 
4,171
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.3764 | $ 1.38 |
10+ | $ 1.133 | $ 11.33 |
30+ | $ 0.9987 | $ 29.96 |
100+ | $ 0.8454 | $ 84.54 |
500+ | $ 0.7917 | $ 395.85 |
1,000+ | $ 0.7617 | $ 761.70 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$