VISHAY SI7336ADP-T1-E3
| Manufacturer | |
| MPN | SI7336ADP-T1-E3 |
| LCSC Part # | C469326 |
| Packaging | PowerPAKSO-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 30A PowerPAKSO-8 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAKSO-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 860pF | |
| Current - Continuous Drain(Id) | 30A | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 5.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 415pF | |
| RDS(on) | 3mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.6nF | |
| Gate Charge(Qg) | 36nC@15V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAKSO-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 860pF | |
| Current - Continuous Drain(Id) | 30A | |
| Gate Threshold Voltage (Vgs(th)) | 1V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 5.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 415pF | |
| RDS(on) | 3mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.6nF | |
| Gate Charge(Qg) | 36nC@15V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Halogen-free available
- Ultra-Low On-Resistance Using High Density TrenchFET Gen II Power MOSFET Technology
- Qg Optimized
- New Low Thermal Resistance PowerPAK Package with Low 1.07 mm Profile
- 100 % Rg Tested
- 100 % UIS Tested
Applications
AI Translation
- Low-Side DC/DC Conversion
- Notebook
- Server
- Workstation
In-Stock: 15
15 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1887 | $ 1.19 |
| 10+ | $ 0.9879 | $ 9.88 |
| 30+ | $ 0.8771 | $ 26.31 |
| 100+ | $ 0.7534 | $ 75.34 |
| 500+ | $ 0.6972 | $ 348.60 |
| 1,000+ | $ 0.6715 | $ 671.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAKSO-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 860pF | |
| Current - Continuous Drain(Id) | 30A | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 5.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 415pF | |
| RDS(on) | 3mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.6nF | |
| Gate Charge(Qg) | 36nC@15V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAKSO-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 860pF | |
| Current - Continuous Drain(Id) | 30A | |
| Gate Threshold Voltage (Vgs(th)) | 1V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 5.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 415pF | |
| RDS(on) | 3mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.6nF | |
| Gate Charge(Qg) | 36nC@15V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Halogen-free available
- Ultra-Low On-Resistance Using High Density TrenchFET Gen II Power MOSFET Technology
- Qg Optimized
- New Low Thermal Resistance PowerPAK Package with Low 1.07 mm Profile
- 100 % Rg Tested
- 100 % UIS Tested
Applications
AI Translation
- Low-Side DC/DC Conversion
- Notebook
- Server
- Workstation
C469326 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



