LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST SHR-07V-S-B product image
  • SHR-07V-S-B thumbnail 1
  • SHR-07V-S-B thumbnail 2
  • SHR-07V-S-B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST SHR-07V-S-BRoHS

Manufacturer
MPN
SHR-07V-S-B
LCSC Part #
C469218
Packaging
P=1mm
Customer #
Key Attributes
CONN HOUSING 7POS 1mm SINGLE ROW SH
Datasheetpdf iconJST SHR-07V-S-B
Custom CablesMOQ 1pc
In-Stock: 46,840
46,840 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1091$ 0.55
50+$ 0.0881$ 4.41
150+$ 0.0776$ 11.64
500+$ 0.0697$ 34.85
2,000+$ 0.0612$ 122.40
4,000+$ 0.0581$ 232.40
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJST
PackagingP=1mm
Flame Retardant RatingUL94V-0
Pitch1mm
With WingsWithout Fins
Pins Structure1x7P
Reference SeriesSH
Number of Rows1
ColorWhite
Plastic MaterialPBT
Number of PINs Per Row7
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.