OMRON D2F-L2
| Manufacturer | |
| Mfr. Part # | D2F-L2 |
| LCSC Part # | C469123 |
| Package | Through Hole |
| Customer # | |
| Description | 30V Roller Lever 1,000,000 cycles SPDT 125V Through Hole Limit Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | OMRON | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 150 |
| Sales Unit | Piece |
In-Stock:
98
98
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.3031 | $ 3.30 |
10+ | $ 2.8137 | $ 28.14 |
30+ | $ 2.5242 | $ 75.73 |
150+ | $ 2.2298 | $ 334.47 |
450+ | $ 2.0939 | $ 942.26 |
1,500+ | $ 2.0331 | $ 3049.65 |
Standard Packaging 150/Full
Tray | ||
Better price for more quantity?
$