LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
3% OFF
ADI ADXL355BEZ product image
  • ADXL355BEZ thumbnail 1
  • ADXL355BEZ thumbnail 2
  • ADXL355BEZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADXL355BEZRoHS

Manufacturer
MPN
ADXL355BEZ
LCSC Part #
C468833
Packaging
LCC-14(6x6)
Customer #
Key Attributes
3-Axis MEMS Accelerometers
Datasheetpdf iconADI ADXL355BEZ
In-Stock: 103
103 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 69.1194$ 67.0459$ 67.05
30+$ 65.8301$ 63.8552$ 1915.66
Standard Packaging280/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Motion Sensors/Accelerometers
ManufacturerADI
PackagingLCC-14(6x6)
Accelerometer Sensing AxisX,Y,Z
Output Bits20bit
Cache Size-
FeaturesOver-range protection function
Standby Current21uA
Acceleration Measurement Range (MAX)±8g

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging280
Sales UnitPiece

Introduction

AI Translation

The analog output ADXL354 and the digital output ADXL355 are low noise density, low 0 g offset drift, low power, 3 - axis accelerometers with selectable measurement ranges. The ADXL354B supports the ± 2g and ± 4g ranges, the ADXL354C supports the ± 2g and ± 8g ranges, and the ADXL355 supports the ± 2.048g, ± 4.096g, and ± 8.192g ranges. The ADXL354/ADXL355 offer industry leading noise, minimal offset drift over temperature, and long term stability enabling precision applications with minimal calibration.

Features

AI Translation
  • Hermetic package offers excellent long - term stability
  • 0 g offset vs. temperature (all axes): 0.15 mg/°C maximum
  • Ultralow noise density (all axes): 20 μg/√Hz (ADXL354)
  • Low power, V_SUPPLY (LDO enabled)
    • ADXL354 in measurement mode: 150 μA
    • ADXL355 in measurement mode: 200 μA
    • ADXL354/ADXL355 in standby mode: 21 μA
  • ADXL354 has user adjustable analog output bandwidth
  • ADXL355 digital output features
    • Digital serial peripheral interface (SPI)/I²C interfaces
    • 20 - bit analog - to - digital converter (ADC)
    • Data interpolation routine for synchronous sampling
    • Programmable high - and low - pass digital filters
    • Electromechanical self test
    • Integrated temperature sensor
  • Voltage range options
    • V_SUPPLY with internal regulators: 2.25 V to 3.6 V
    • V_1PBANA, V_1PBDIG with internal low dropout regulator (LDO) bypassed: 1.8 V typical ± 10%
  • Operating temperature range: - 40°C to +125°C
  • 14 - terminal, 6 mm × 6 mm × 2.1 mm, LCC package, 0.26 grams

Applications

AI Translation
  • Inertial measurement units (IMUs)/altitude and heading reference systems (AHRs)
  • Platform stabilization systems
  • Structural health monitoring
  • Seismic imaging
  • Tilt sensing
  • Robotics
  • Condition monitoring