LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
Econd 1000UF16VG170GL product image
  • 1000UF16VG170GL thumbnail 1
  • 1000UF16VG170GL thumbnail 2
  • 1000UF16VG170GL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Econd 1000UF16VG170GLRoHS

Manufacturer
EcondAsian Brands
MPN
1000UF16VG170GL
LCSC Part #
C46867113
Packaging
Through Hole,D10xL17mm
Customer #
Key Attributes
CAP ALUM 1000uF ±20% 16V TH
Datasheetpdf iconEcond 1000UF16VG170GL
In-Stock: 10,730
10,730 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0627$ 0.0565$ 0.57
100+$ 0.0502$ 0.0452$ 4.52
400+$ 0.044$ 0.0396$ 15.84
800+$ 0.0393$ 0.0354$ 28.32
4,800+$ 0.0356$ 0.0321$ 154.08
10,000+$ 0.0337$ 0.0304$ 304.00
Standard Packaging400/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerEcond
PackagingThrough Hole,D10xL17mm
Tolerance±20%
Voltage Rating16V
Lifetime5000hrs@105℃
Capacitance1000uF
Ripple Current1.3A@100KHz
Pin Spacing5mm
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)60mΩ
Height - Seated (Max)17mm
Diameter10mm

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging400
Sales UnitPiece