LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
Econd 470UF25VF140KM product image
  • 470UF25VF140KM thumbnail 1
  • 470UF25VF140KM thumbnail 2
  • 470UF25VF140KM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Econd 470UF25VF140KMRoHS

Manufacturer
EcondAsian Brands
MPN
470UF25VF140KM
LCSC Part #
C46867098
Packaging
Through Hole,D8xL14mm
Customer #
Key Attributes
CAP ALUM 470uF ±20% 25V TH
Datasheetpdf iconEcond 470UF25VF140KM
In-Stock: 5,430
5,430 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0436$ 0.0393$ 0.39
100+$ 0.0351$ 0.0316$ 3.16
500+$ 0.0309$ 0.0279$ 13.95
1,000+$ 0.0277$ 0.0250$ 25.00
5,000+$ 0.0252$ 0.0227$ 113.50
10,000+$ 0.0239$ 0.0216$ 216.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerEcond
PackagingThrough Hole,D8xL14mm
Voltage Rating25V
Tolerance±20%
Capacitance470uF
Lifetime2000hrs@105℃
Ripple Current400mA@120Hz
Pin Spacing3.5mm
Operating Temperature-25℃~+105℃
Height - Seated (Max)14mm
Diameter8mm

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging500
Sales UnitPiece