Econd 680UF25VG170GF
| Manufacturer |
Econd
Asian Brands |
| Mfr. Part # | 680UF25VG170GF |
| LCSC Part # | C46867091 |
| Package | Through Hole,D10xL17mm |
| Customer # | |
| Key Attributes | CAP ALUM 680uF ±20% 25V TH |
| Description | 5mm 680uF 25V 60mΩ ±20% 1.3A@100KHz Through Hole,D10xL17mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Econd | |
| Package | Through Hole,D10xL17mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
In-Stock:
270 
270
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.034 | $ 0.34 |
100+ | $ 0.0333 | $ 3.33 |
400+ | $ 0.0329 | $ 13.16 |
800+ | $ 0.0324 | $ 25.92 |
Standard Packaging 400/Full
Bag | ||
Better price for more quantity?
$