LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
BHFUSE BSMD2920-100-72V product image
  • BSMD2920-100-72V thumbnail 1
  • BSMD2920-100-72V thumbnail 2
  • BSMD2920-100-72V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BHFUSE BSMD2920-100-72VRoHS

Manufacturer
BHFUSEAsian Brands
MPN
BSMD2920-100-72V
LCSC Part #
C46866923
Packaging
2920
Customer #
Key Attributes
PTC RESET FUSE 72V 1.1A 2920
Datasheetpdf iconBHFUSE BSMD2920-100-72V
In-Stock: 1,835
1,835 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2824$ 0.2401$ 1.20
50+$ 0.2237$ 0.1902$ 9.51
150+$ 0.1986$ 0.1689$ 25.34
1,000+$ 0.1672$ 0.1422$ 142.20
2,000+$ 0.1532$ 0.1303$ 260.60
5,000+$ 0.1448$ 0.1231$ 615.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerBHFUSE
Packaging2920
Operating Temperature-40℃~+85℃
Voltage - Max72V
Hold Current1.1A
Pitch-
Current - Max40A
Power Dissipation1.8W
Trip Current2.2A
Height-
Length-
Width-
Time to Trip(Max)500ms
Resistance @ 25℃65mΩ
Resistance - Post Trip (R1) (Max)410mΩ

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Dimensions: 0.29×0.20 in / 7.5×5.5 mm
  • RoHS compliant, lead-free and halogen-free
  • Fast response to fault current
  • Low resistance
  • Low profile
  • Compatible with high-temperature solder

Applications

AI Translation
  • Computers
  • Mobile phones
  • Multimedia
  • Automotive
  • Industrial control