ADI ADAU1979WBCPZ
| Manufacturer | |
| MPN | ADAU1979WBCPZ |
| LCSC Part # | C468506 |
| Packaging | LFCSP-40(6x6) |
| Customer # | |
| Key Attributes | Four-channel Analog-to-Digital Converter (ADC) ADAU1979 |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | ADI | |
| Packaging | LFCSP-40(6x6) | |
| Features | Programmable gain;Digital filtering | |
| Number of Channels | 4 | |
| Operating Temperature | -40℃~+105℃ | |
| Interface | SPI;I2C | |
| ChipType | Audio Analog-to-Digital Converter | |
| DNL (LSB) | - | |
| Voltage - Supply | 3.3V~3.6V | |
| Quiescent Current | 450uA | |
| Integral non - linearity | - | |
| ADC architecture | Sigma-Delta | |
| Resolution (Bits) | 24;192kHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | ADI | |
| Packaging | LFCSP-40(6x6) | |
| Features | Programmable gain;Digital filtering | |
| Number of Channels | 4 | |
| Operating Temperature | -40℃~+105℃ | |
| Interface | SPI;I2C |
| Type | Description | |
|---|---|---|
| ChipType | Audio Analog-to-Digital Converter | |
| DNL (LSB) | - | |
| Voltage - Supply | 3.3V~3.6V | |
| Quiescent Current | 450uA | |
| Integral non - linearity | - | |
| ADC architecture | Sigma-Delta | |
| Resolution (Bits) | 24;192kHz |
Introduction
The ADAU1979 integrates four high-performance ADCs with AC-coupled inputs delivering 4.5 V rms performance. These ADCs employ a multibit Σ-Δ architecture with a continuous-time front end for low EMI performance. It features an I²C/SPI control port through which a microcontroller can adjust volume and many other parameters. The ADAU1979 operates from a single 3.3 V supply. The required digital DVDD supply is generated internally. A low-power architecture reduces device power consumption. The on-chip PLL derives the master clock from an external clock input or a frame clock (sample rate clock). When using the frame clock, no separate high-frequency master clock is needed in the system. The ADAU1979 is available in a 40-lead LFCSP package.
Features
- Quad 4.5 V rms (typical) differential inputs
- On-chip PLL for master clock generation
- Low EMI design
- ADC dynamic range: 109 dB (typical)
- THD+N: −95 dB (typical)
- Selectable digital high-pass filter
- 24-bit stereo ADC, 8 kHz to 192 kHz sample rates
- Digital volume control with automatic soft ramp
- I²C/SPI controllable for enhanced flexibility
- Software-controllable pop-free mute
- Software shutdown
- Right-justified, left-justified, I²S, and TDM modes
- Master and slave operating modes
- 40-lead LFCSP package
- Qualified for automotive applications
Applications
- Automotive audio systems
- Active noise cancellation systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.1053 | $ 5.11 |
| 10+ | $ 4.9915 | $ 49.92 |
| 30+ | $ 4.915 | $ 147.45 |
| 100+ | $ 4.8386 | $ 483.86 |
Standard Packaging490/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | ADI | |
| Packaging | LFCSP-40(6x6) | |
| Features | Programmable gain;Digital filtering | |
| Number of Channels | 4 | |
| Operating Temperature | -40℃~+105℃ | |
| Interface | SPI;I2C | |
| ChipType | Audio Analog-to-Digital Converter | |
| DNL (LSB) | - | |
| Voltage - Supply | 3.3V~3.6V | |
| Quiescent Current | 450uA | |
| Integral non - linearity | - | |
| ADC architecture | Sigma-Delta | |
| Resolution (Bits) | 24;192kHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | ADI | |
| Packaging | LFCSP-40(6x6) | |
| Features | Programmable gain;Digital filtering | |
| Number of Channels | 4 | |
| Operating Temperature | -40℃~+105℃ | |
| Interface | SPI;I2C |
| Type | Description | |
|---|---|---|
| ChipType | Audio Analog-to-Digital Converter | |
| DNL (LSB) | - | |
| Voltage - Supply | 3.3V~3.6V | |
| Quiescent Current | 450uA | |
| Integral non - linearity | - | |
| ADC architecture | Sigma-Delta | |
| Resolution (Bits) | 24;192kHz |
Introduction
The ADAU1979 integrates four high-performance ADCs with AC-coupled inputs delivering 4.5 V rms performance. These ADCs employ a multibit Σ-Δ architecture with a continuous-time front end for low EMI performance. It features an I²C/SPI control port through which a microcontroller can adjust volume and many other parameters. The ADAU1979 operates from a single 3.3 V supply. The required digital DVDD supply is generated internally. A low-power architecture reduces device power consumption. The on-chip PLL derives the master clock from an external clock input or a frame clock (sample rate clock). When using the frame clock, no separate high-frequency master clock is needed in the system. The ADAU1979 is available in a 40-lead LFCSP package.
Features
- Quad 4.5 V rms (typical) differential inputs
- On-chip PLL for master clock generation
- Low EMI design
- ADC dynamic range: 109 dB (typical)
- THD+N: −95 dB (typical)
- Selectable digital high-pass filter
- 24-bit stereo ADC, 8 kHz to 192 kHz sample rates
- Digital volume control with automatic soft ramp
- I²C/SPI controllable for enhanced flexibility
- Software-controllable pop-free mute
- Software shutdown
- Right-justified, left-justified, I²S, and TDM modes
- Master and slave operating modes
- 40-lead LFCSP package
- Qualified for automotive applications
Applications
- Automotive audio systems
- Active noise cancellation systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



