LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM317HVT/NOPB product image
  • LM317HVT/NOPB thumbnail 1
  • LM317HVT/NOPB thumbnail 2
  • LM317HVT/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LM317HVT/NOPBRoHS

Manufacturer
MPN
LM317HVT/NOPB
LCSC Part #
C468256
Packaging
TO-220
Customer #
Key Attributes
1.5A, 60V, adjustable linear regulator
Datasheetpdf iconTI LM317HVT/NOPB
In-Stock: 1,446
1,446 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.8929$ 1.89
10+$ 1.6355$ 16.36
45+$ 1.3439$ 60.48
90+$ 1.1794$ 106.15
450+$ 1.1045$ 497.03
900+$ 1.0719$ 964.71
Standard Packaging45/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingTO-220
Output Voltage1.25V~57V
Number of Outputs1
Operating Temperature0℃~+125℃@(Tj)
Supply Current (Iq)-
Output ConfigurationPositive
Operating Voltage60V
Output Current1.5A
FeaturesShort Circuit Protection;Thermal shutdown;Over Current Protection
Output TypeAdjustable

Introduction

AI Translation

The LMx17HV is an adjustable 3-terminal positive voltage regulator capable of supplying 1.5 A or more currents over a 1.25-V to 57-V output voltage range. It requires only two external resistors to set the output voltage. The LMx17HV is packaged in standard transistor packages that are easily mounted and handled.

The LMx17HV offers overload protection like current limit, thermal overload protection and safe area protection, which make the device blowout proof. The overload protection circuitry remains fully functional even if the adjustment terminal is disconnected.

Typically, no capacitors are needed unless the device is situated more than 6 inches from the input filter capacitors, in which case an input bypass is needed. An optional output capacitor can be added to improve transient response. The adjustment terminal can be bypassed to achieve very high ripple rejection ratios which are difficult to achieve with standard 3-terminal regulators.

Since the regulator is floating and sees only the inputto-output differential voltage, supplies of several hundred volts can be regulated as long as the maximum input to output differential is not exceeded, or in other words, do not short the output to ground.

By connecting a fixed resistor between the adjustment and output, the LMx17HV can also be used as a precision current regulator. Supplies with electronic shutdown can be achieved by clamping the adjustment terminal to ground, which programs the output to 1.25 V where most loads draw little current.

Features

AI Translation
  • Up to 60 V Input to Output Differential
  • 1.5-A Output Current
  • Line Regulation 0.01%/V (Typical)
  • Load Regulation 0.1% (Typical)
  • 80-dB Ripple Rejection (Typical)
  • Internal Short-Circuit Current Limiting Protection
  • Thermal Overload Protection
  • -55 to 150 °C Operating Temperature Range (LM117HV)
  • 0 to 125 °C Operating Temperature Range (LM317HV)

Applications

AI Translation
  • Industrial Power Supplies
  • PLC Systems
  • Factory Automation Systems
  • Building Automation Systems
  • Battery Charger